Blickle 603175 LPA-VSTH 35K Light Duty Pressed Steel Swivel Castor Ø 35mm

MPN
603175
Brand
Blickle
EAN-13
2050001786692
Order Code
49-5995
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

This LPA-VSTH 35K light duty swivel castor and wheel from Blickle features a Ø 35mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The bracket is made of pressed steel with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of steel.


  • Light brown tread colour
  • Ø 35mm wheel
  • 27mm T2 wheel width
  • Ø 6.2mm bolt hole
  • 38 x 38/48 x 48mm bolt hole spacing
  • 100kg load capacity
  • 52mm height
  • 60 x 60mm plate
  • 0.257kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 603175
Type Swivel castor
Diameter 35mm
Load Capacity 100kg
Tread Material Polyurethane-elastomer
Colour Light brown
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot