Blickle LKPA/LP-VSTH Light Duty Swivel Castors and Wheels - Ø 35/50mm

Blickle Brand: Blickle

These LKPA/LP-VSTH light duty swivel castors and wheels from Blickle each feature a wheel manufactured with a pressed steel swivel castor and top plate fitting.

The brackets are made of pressed steel with a double ball bearing in the swivel heads, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel heads result in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with bolted wheel axles - zinc-plated, blue-passivated and Cr6-free.

The wheel tyres and running treads are manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colours are light brown, while the rim/wheel centres are made of steel.

  • Light brown tread colour
  • Ø 35mm or 50mm wheels available
  • Range includes Ø 6.2mm, 8.5mm or 13mm bolt holes
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity 70mm Width Type Tread Material Colour
Blickle 226431 LRA-VSTH 35K Light Duty Pressed Steel Swivel Castor Ø 35mm
Blickle 226431 LRA-VSTH 35K Light Duty Pressed Steel Swivel Castor Ø 35mm
Standard range
Order code: 49-5994
MPN: 226431

Despatched within 4 working days - 197 in stock
1+ £9.09
Price per unit Ex VAT
35mm 150kg height 33mm Swivel castor Polyurethane-elastomer Light brown
Blickle 603175 LPA-VSTH 35K Light Duty Pressed Steel Swivel Castor Ø 35mm
Blickle 603175 LPA-VSTH 35K Light Duty Pressed Steel Swivel Castor Ø 35mm
Standard range
Order code: 49-5995
MPN: 603175

Despatched within 4 working days - 330 in stock
1+ £11.44
Price per unit Ex VAT
35mm 100kg 27mm Swivel castor Polyurethane-elastomer Light brown
Blickle 754855 LKRA-VSTH 50K Light Duty Pressed Steel Swivel Castor Ø 50mm
Blickle 754855 LKRA-VSTH 50K Light Duty Pressed Steel Swivel Castor Ø 50mm
Standard range
Order code: 49-5996
MPN: 754855

Despatched within 4 working days - 96 in stock
1+ £14.00
Price per unit Ex VAT
50mm 150kg 33mm Swivel castor Polyurethane-elastomer Light brown

Trustpilot