Conec 17-10013 RJ45 IP67 Plug Cat.5e Bayonet Locking Metallised Plastic Coupling

MPN
17-10013
Brand
Conec
Order Code
49-5951
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £12.53
50+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 41 despatched in 4 working days

This Metallised RJ45-IP67 Cat 5e Shielded Plug from Conec features a plastic coupling ring with bayonet locking, and is suitable for cable size AWG24. Designed with plastic housing and straight mounting angle, while the contacts have been manufactured with phosphor bronze and gold plating.


  • Plastic housing
  • Metal cable fitting
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • 20mOhm max. contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-10013
Type RJ45 CAT 5e
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
LAN Category Cat 5e
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot