Conec 17-200001 Socket USB 2.0 Type A IP67 Panel mounted Black Plastic

MPN
17-200001
Brand
Conec
EAN-13
2050001020314
Order Code
49-5941
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.98
10+ £10.87
50+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This Black USB 2.0 Socket IP67 from Conec is a plastic, female adaptor for front and rear panel mounting to a wall thickness up to 3.2mm. Manufactured with inline coupling, bayonet locking and IP67 protection (in mated condition) and copper alloy USB contacts featuring a gold finish.


  • Bayonet locking per IEC 61076-3-106
  • Copper alloy USB contacts - gold finish
  • 30 mOhm max. contact resistance
  • 1000 mOhm min. @ 100V DC insulation resistance
  • 1.5A max. current rating at 25°C
  • 30V (RMS) max. working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-200001
Type A
Gender Female
No. of Contacts 4
Mounting Direction Panel
Ports 1
Version 2.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot