Conec 3007W2PCM99A10X D-SUB-High Current-COMBI Plug with Signal Contacts

MPN
3007W2PCM99A10X
Brand
Conec
EAN-13
2050000455025
Order Code
49-5722
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.92
10+ £3.57
50+ £3.50
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

This D-Sub Combi Plug Connector with Signal Contacts from Conec is suitable for wire size AWG 20. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 7W2 design.


  • Shell size 2
  • Solder cup terminal
  • Green colour
  • Through-hole mounting
  • Precision machined contacts - gold finish
  • Manufacturer's part 3007W2PCM99A10X
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 2
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot