Conec D-Sub Combi Plug Connectors

Conec Brand: Conec
These D-Sub Combi Plug Connectors from Conec have been manufactured with a Ø 3mm through-hole, steel tin plated shell and -55°C to +125°C operating temperature.
  • Green colour
  • Available in shell size 2 or 3
  • Through-hole mounting
Description Image Product Buy Pricing (Ex VAT) No. of Ways Plating Material No. of Rows Plug / Socket Mounting Type Mounting Direction Connection Angle Type
Conec 3005W5PXX99A10X D-SUB-High Current-COMBI Plug without Contacts 5 Pin
Conec 3005W5PXX99A10X D-SUB-High Current-COMBI Plug without Contacts 5 Pin
Order code: 49-5721
MPN: 3005W5PXX99A10X
2+ £2.51
10+ £2.20
50+ £1.83
100+ £1.72
Price per unit Ex VAT
5 Tin 1 Plug D-sub Straight 180° Male
Conec 3007W2PCM99A10X D-SUB-High Current-COMBI Plug with Signal Contacts
Conec 3007W2PCM99A10X D-SUB-High Current-COMBI Plug with Signal Contacts
Standard range
Order code: 49-5722
MPN: 3007W2PCM99A10X

Despatched within 4 working days - 140 in stock
2+ £3.75
10+ £3.57
50+ £3.51
100+ £3.35
Price per unit Ex VAT
2 Gold plated 2 Plug D-sub Straight 180° Male

Trustpilot