Conec 165X13379XE D-Sub Housing 15 Pins Black Short Screw 4-40 UNC

Order Code:

49-5708

Brand: Conec MPN: 165X13379XE EAN-13: 2050000454806
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.73
50+ £4.38
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 4 working days

This 15-Pin D-Sub Plastic Hood from Conec is suitable for combination D-Sub connectors and has been designed with a large internal space for crimp, high power and coaxial contacts. Manufactured with polyester UL94 V-0 material and a straight cable entry, while the fastening can be achieved via 4-40 UNC black short screws.


  • 15 pins
  • Black colour
  • 4-40 UNC black short screws
  • -33°C - +90°C temperature range
  • Manufacturer's part 165X13379XE
Type Housing
Orientation Straight
Number of Contacts 15
Material Plastic
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot