Conec D-Sub Plastic Hoods Short Screw, Black or Metallised - 15/25/37-Pins

Conec Brand: Conec
These D-Sub Plastic Hoods from Conec are suitable for combination D-Sub connectors and have been designed with a large internal space for crimp, high power and coaxial contacts. Manufactured with polyester UL94 V-0 material and a straight cable entry, while the fastening can be achieved via 4-40 UNC or M3 short screws (black or metallised).
  • Black housing colour
  • Large internal space
  • Suitable for combination D-Sub connectors
  • 4-40 UNC and M3 short screws available - black or metallised
  • -33°C to +90°C temperature range
Description Image Product Buy Pricing (Ex VAT) Type Orientation Number of Contacts Material Colour Connection Angle Mounting Type Number of pins
Conec 165X13379XE D-Sub Housing 15 Pins Black Short Screw 4-40 UNC
Conec 165X13379XE D-Sub Housing 15 Pins Black Short Screw 4-40 UNC
Standard range
Order code: 49-5708
MPN: 165X13379XE

Despatched within 4 working days - 5 in stock
1+ £5.08
10+ £4.81
50+ £4.45
100+ £4.12
Price per unit Ex VAT
Housing Straight 15 Plastic Black 180° D-sub 15
Conec 165X14519XE D-Sub Housing 15 Pins Black Short Screw M3
Conec 165X14519XE D-Sub Housing 15 Pins Black Short Screw M3
Standard range
Order code: 49-5714
MPN: 165X14519XE

Despatched within 4 working days - 79 in stock
2+ £3.95
Price per unit Ex VAT
Housing Straight 15 Plastic Black 180° D-sub 15

Trustpilot