Hirschmann 932 092-100 G 4 A 5 M Surface Mounted Blade Connector 4P Black

Order Code:

49-5651

Brand: Hirschmann MPN: 932 092-100
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.37
25+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
106 in stock, despatched in 4 working days

A black, flanged 4-way panel mounting connector from the Hirschmann 932 092 G 4 A 5 M Series.


  • Colour: Black
  • Nominal current: 10 A
  • Nominal voltage: 50 V
  • Number of pins: 4
  • Manufacturer type: G 4 A 5 M Black
  • Manufacturer part No.: 932 092-100
Current Rating 10A
Gender Male
Number of Contacts 4
Protection Class IP65
Termination Method Solder
Voltage Rating 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot