Hirschmann 932 092 G 4 A 5 M Series Surface Mounting 4-Pin Blade Connectors

Hirschmann Brand: Hirschmann

A range of flanged 4-way panel mounting connectors from the Hirschmann 932 092 G 4 A 5 M Series.

  • Available in black or grey
  • Nominal current: 10 A
  • Nominal voltage: 50 V
  • Number of pins: 4
  • Hirschmann G 4 A 5 M Series
Description Image Product Buy Pricing (Ex VAT) Type Contact Termination Colour Gender Number of Ways Protection Class Voltage Rating Current Rating Number of pins
Hirschmann 932 092-100 G 4 A 5 M Surface Mounted Blade Connector 4P Black
Hirschmann 932 092-100 G 4 A 5 M Surface Mounted Blade Connector 4P Black
Standard range
Order code: 49-5651
MPN: 932 092-100

Despatched within 4 working days - 10 in stock
3+ £2.05
Price per unit Ex VAT
G 4 A 5 M Solder Black Male 4 IP65 50V 10A 4
Hirschmann 932 092-106 G 4 A 5 M Surface Mounted Blade Connector 4P Grey
Hirschmann 932 092-106 G 4 A 5 M Surface Mounted Blade Connector 4P Grey
Standard range
Order code: 49-5652
MPN: 932 092-106-1

Despatched within 4 working days - 118 in stock
2+ £2.35
10+ £2.19
100+ £2.11
Price per unit Ex VAT
G 4 A 5 M Solder Grey Male 4 IP65 50V 10A 4
Hirschmann 733 415-002 G 30 E-2 Flat Gasket for Panel Mounted Connectors Black
Hirschmann 733 415-002 G 30 E-2 Flat Gasket for Panel Mounted Connectors Black
Standard range
Order code: 49-5653
MPN: 733 415-002-1

Order in multiples of 5


Despatched within 4 working days - 63 in stock
20+ £0.292
100+ £0.246
500+ £0.230
Price per unit Ex VAT
G 30 E-2 Black 10A 4

Trustpilot