Hirschmann 931 805-602 G 4 KW 1 F 2M Cable Socket with Integral Lead 4P Grey

Image Representative of Range

Hirschmann 931 805-602 G 4 KW 1 F 2M Cable Socket with Integral Lead 4P Grey

MPN
931 805-602
Brand
Hirschmann
Order Code
49-5650
Country of Origin
Hungary
  • Quickly find another product in this range by Current Rating:

    6A 10A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.88
10+ £15.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A compact and robust right-angle connector, protected against dust and spray water in accordance with IP65 (DIN VDE 0627/IEC61984). Ideally suited for electrical connections in hydraulic and pneumatic controls in limited spaces.


  • Colour: Grey
  • Leading contact (PE): Yes
  • Number of pins: 4
  • Contact resistance ≤ 4mΩ
  • 2m integrally moulded lead
  • Manufacturer type: G 4 KW 1 F 2M
  • Manufacturer part No.: 931 805-602
Current Rating 10A
Gender Female
Number of Ways 4
Protection Class IP65
Voltage Rating 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot