Hirschmann G 4 W 1 F & G 4 KW 1 F 2M 4-Pin Connectors

Hirschmann Brand: Hirschmann

A range of compact and robust right-angle connectors, protected against dust and spray water in accordance with IP65 (DIN VDE 0627/IEC61984). Ideally suited for electrical connections in hydraulic and pneumatic controls in limited spaces.

The connector is available in black or grey. The grey connector is fitted with a 2m cable.

  • Leading contact (PE): Yes
  • Number of pins: 4
  • Contact resistance ≤ 4mΩ
  • Manufacturers types: G 4 W 1 F & G 4 KW 1 F
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Contact Termination Colour Contact Gland Size Wire Gauge (mm²) Gender Number of pins Number of Ways Protection Class Voltage Rating
Hirschmann 932 157-100 G 4 W 1 F 735101 Cable Socket PG 7 Cable Gland 4P BK
Hirschmann 932 157-100 G 4 W 1 F 735101 Cable Socket PG 7 Cable Gland 4P BK
Standard range
Order code: 49-5649
MPN: 932 157-100

Despatched within 4 working days - 153 in stock
2+ £1.99
10+ £1.97
25+ £1.93
Price per unit Ex VAT
G 4 W 1 F 6A Solder Black resistance ≤ 4mO PG7 4 to 7.5mm Female 4 4 IP65 50V
Hirschmann 931 805-602 G 4 KW 1 F 2M Cable Socket with Integral Lead 4P Grey
Hirschmann 931 805-602 G 4 KW 1 F 2M Cable Socket with Integral Lead 4P Grey
Standard range
Order code: 49-5650
MPN: 931 805-602

Despatched within 4 working days - 35 in stock
1+ £13.06
10+ £11.81
100+ £11.43
Price per unit Ex VAT
G 4 KW 1 F 10A Grey Female 4 4 IP65 50V

Trustpilot