Hirschmann 932 157-100 G 4 W 1 F 735101 Cable Socket PG 7 Cable Gland 4P BK

Image Representative of Range

Hirschmann 932 157-100 G 4 W 1 F 735101 Cable Socket PG 7 Cable Gland 4P BK

MPN
932 157-100
Brand
Hirschmann
EAN-13
4002044196349
Order Code
49-5649
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.50
25+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

A compact and robust right-angle connector, protected against dust and spray water in accordance with IP65 (DIN VDE 0627/IEC61984). Ideally suited for electrical connections in hydraulic and pneumatic controls in limited spaces.


  • Colour: Black
  • Leading contact (PE): Yes
  • Number of pins: 4
  • Cable gland PG 7
  • Contact resistance ≤ 4mΩ
  • Temination: soldered contacts
  • Manufacturer type: G 4 W 1 F black
  • Manufacturer part No.: 932 157-100
Type G 4 W 1 F
Current Rating 6A
Contact Termination Solder
Gender Female
Colour Black
Contact resistance ≤ 4mO
Gland Size PG7
Number of pins 4
Number of Ways 4
Protection Class IP65
Voltage Rating 50V
Wire Gauge (mm²) 4 to 7.5mm

Reviews

Be the first to submit a review

Trustpilot