Christmas Opening Hours and Delivery Dates here

Blickle 278341 B-VE 200R Pressed Steel Fixed Castor - Wheel Ø 200mm

Order Code:

49-5617

Brand: Blickle MPN: 278341 EAN-13: 2050000316869
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 15/01/2026

This B-VE 200R fixed castor and wheel from Blickle features a Ø 200mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 205kg load capacity
  • 235mm height
  • 140 x 110mm plate
  • 2.709kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 278341
Type Fixed castor
Diameter 200mm
Load Capacity 205kg
Tread Material Rubber
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot