Blickle B-VE 80R Pressed Steel Fixed Castor - Wheel Ø 80mm

Blickle Brand: Blickle

These B-VE fixed castors and wheels from Blickle each feature a wheel with pressed steel castor and top plate fitting. Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheels have a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel's centre have a pressed steel rim, which are also zinc-plated, blue-passivated and Cr6-free.

  • Black tread colour
  • Ø 80/100/125/150/160/180/200mm wheels available
  • Ø 9mm or 11mm bolt holes
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Width Type Tread Material Colour
Blickle 281352 B-VE 80R Pressed Steel Fixed Castor - Wheel Ø 80mm
Blickle 281352 B-VE 80R Pressed Steel Fixed Castor - Wheel Ø 80mm
Standard range
Order code: 49-5606
MPN: 281352

Despatched within 4 working days - 30 in stock
1+ £5.87
Price per unit Ex VAT
80mm 50kg 25mm Fixed castor Rubber Black
Blickle 281378 BE-VE 100R Pressed Steel Fixed Castor - Wheel Ø 100mm
Blickle 281378 BE-VE 100R Pressed Steel Fixed Castor - Wheel Ø 100mm
Standard range
Order code: 49-5609
MPN: 281378

Despatched within 4 working days - 18 in stock
1+ £8.79
Price per unit Ex VAT
100mm 70kg 30mm Fixed castor Rubber Black
Blickle 275800 B-VE 125R Pressed Steel Fixed Castor - Wheel Ø 125mm
Blickle 275800 B-VE 125R Pressed Steel Fixed Castor - Wheel Ø 125mm
Standard range
Order code: 49-5612
MPN: 275800

Despatched within 4 working days - 60 in stock
1+ £8.83
Price per unit Ex VAT
125mm 100kg 37.5mm Fixed castor Rubber Black
Blickle 532119 B-VE 150R Pressed Steel Fixed Castor - Wheel Ø 150mm
Blickle 532119 B-VE 150R Pressed Steel Fixed Castor - Wheel Ø 150mm
Standard range
Order code: 49-5600
MPN: 832119

Despatched within 4 working days - 22 in stock
1+ £14.45
10+ £13.61
Price per unit Ex VAT
150mm 135kg 40mm Fixed castor Rubber Black
Blickle 280172 B-VE 160R Pressed Steel Fixed Castor - Wheel Ø 160mm
Blickle 280172 B-VE 160R Pressed Steel Fixed Castor - Wheel Ø 160mm
Standard range
Order code: 49-5602
MPN: 280172

Despatched within 4 working days - 14 in stock
1+ £13.65
10+ £12.86
Price per unit Ex VAT
160mm 135kg 40mm Fixed castor Rubber Black
Blickle 278341 B-VE 200R Pressed Steel Fixed Castor - Wheel Ø 200mm
Blickle 278341 B-VE 200R Pressed Steel Fixed Castor - Wheel Ø 200mm
Standard range
Order code: 49-5617
MPN: 278341

Despatched within 4 working days - 9 in stock
1+ £19.00
Price per unit Ex VAT
200mm 205kg 50mm Fixed castor Rubber Black

Trustpilot