Blickle 597526 POEV 80/12R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 80mm

MPN
597526
Brand
Blickle
EAN-13
2050001274137
Order Code
49-5555
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

This black POEV 80/12R heavy duty nylon wheel with rubber tyre Ø 80mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 80mm wheel
  • 32mm T2 wheel width
  • 140kg load capacity
  • 0.158kg unit weight
  • Ø 12mm axle bore
  • 35mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 597526
Type Wheel
Diameter 80mm
Load Capacity 140kg
Tread Material Rubber
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot