Blickle Black POEV Heavy Duty Nylon Wheels with Rubber Tyres

Blickle Brand: Blickle

These black POEV heavy duty nylon wheels with rubber tyres from Blickle deliver high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with impact-resistant, nylon wheel centres which are vulcanised.

  • Black tread colour
  • Load capacities up to 500kg
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ø 80mm, 100mm, 125mm, 160mm, 200mm wheels available
  • Range includes plain bore, roller and ball bearing types
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Width Type Tread Material
Blickle 597526 POEV 80/12R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 80mm
Blickle 597526 POEV 80/12R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 80mm
Standard range
Order code: 49-5555
MPN: 597526

Despatched within 4 working days - 37 in stock
1+ £7.65
Price per unit Ex VAT
80mm 140kg 32mm Wheel Rubber
Blickle 563742 POEV 125/12R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 125mm
Blickle 563742 POEV 125/12R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 125mm
Standard range
Order code: 49-5550
MPN: 563742

Despatched within 4 working days - 23 in stock
1+ £11.50
10+ £10.81
100+ £10.60
Price per unit Ex VAT
125mm 250kg 40mm Wheel Rubber
Blickle 42937 POEV 160/20K Heavy Duty Nylon Wheel Runner Tyres - Wheel Ø 160mm
Blickle 42937 POEV 160/20K Heavy Duty Nylon Wheel Runner Tyres - Wheel Ø 160mm
Extended range
Order code: 49-5551
MPN: 42937

Out of stock
1+ £23.66
10+ £22.54
Price per unit Ex VAT
160mm 400kg 50mm Wheel Rubber
Blickle 42952 POEV 200/20R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 200mm
Blickle 42952 POEV 200/20R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 200mm
Standard range
Order code: 49-5554
MPN: 42952

Despatched within 4 working days - 13 in stock
1+ £30.53
Price per unit Ex VAT
200mm 500kg 50mm Wheel Rubber

Trustpilot