Blickle 42937 POEV 160/20K Heavy Duty Nylon Wheel Runner Tyres - Wheel Ø 160mm

MPN
42937
Brand
Blickle
EAN-13
4047526042936
Order Code
49-5551
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This black POEV 160/20K heavy duty nylon wheel with rubber tyre Ø 160mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 160mm wheel
  • 50mm T2 wheel width
  • 400kg load capacity
  • 0.954kg unit weight
  • Ø 20mm axle bore
  • 60mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 42937
Type Wheel
Diameter 160mm
Load Capacity 400kg
Tread Material Rubber
Width 50mm

Reviews

Be the first to submit a review

Trustpilot