Blickle 464826 POEV 100/12G Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 100mm

MPN
464826
Brand
Blickle
Order Code
49-5546

Discontinued


This black POEV 100/12G heavy duty nylon wheel with rubber tyre Ø 100mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 100mm wheel
  • 38mm T2 wheel width
  • 200kg load capacity
  • 0.236kg unit weight
  • Ø 12mm axle bore
  • 45mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Plain bore bearing type
  • Manufacturer's part 464826
Type Wheel
Diameter 100mm
Load Capacity 200kg
Tread Material Rubber
Width 38mm

Trustpilot