Conec 42-00008 SAL-8-RKC4-L M8x1 4 Pin Female Axial Connector Solder Terminal

Order Code:

49-5485

Brand: Conec MPN: 42-00008
  • Quickly find another product in this range by Pin/Socket:

    Pin Socket
Qty Unit Price (Ex VAT)
1+ £11.34
10+ £9.63
50+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This 4 Pin Female Axial Connector M8x1 from Conec is a field-attachable connector with solder connection and IP67 protection (in mated position). Manufactured with a 3A current rating (at +40°C with 0.5mm²), 30V rated voltage, gold-plated contacts and -30°C to +85°C temperature range.


  • 20 AWG
  • Female connector
  • Connector type: Plug, straight
  • Ø 4-5.5mm cable outer diameter max.
  • Manufacturer's part 42-00008
Type Axial Connector
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot