Conec IP67 Male/Female Connector Terminals Axial

Conec Brand: Conec
These Male/Female IP67 Connector Terminals from Conec are field-attachable connectors, which are available as an axial version. Manufactured with gold-plated contacts and a -30°C to +85°C temperature range.
  • Field-attachable
  • 20 AWG
  • Male or female available
  • Straight or angled socket/plugs
  • Screw or solder connection
  • Ø 4-5.5mm cable outer diameter max.
Description Image Product Buy Pricing (Ex VAT) Pin/Socket Type Number of Contacts Connector Size Gender Colour Contact Finish Contact Termination IP Rating Maximum Temperature Min. temperature
Conec 42-00007 SAL-8-RSC4-L M8x1 4 Pin Male Axial Connector Solder Terminal
Conec 42-00007 SAL-8-RSC4-L M8x1 4 Pin Male Axial Connector Solder Terminal
Standard range
Order code: 49-5484
MPN: 42-00007

Despatched within 4 working days - 9 in stock
1+ £12.00
10+ £10.24
50+ £9.08
Price per unit Ex VAT
Pin Axial Connector 4 M8 Plug Black Gold plated Solder IP67 (when locked) +85°C -30°C
Conec 42-00008 SAL-8-RKC4-L M8x1 4 Pin Female Axial Connector Solder Terminal
Conec 42-00008 SAL-8-RKC4-L M8x1 4 Pin Female Axial Connector Solder Terminal
Standard range
Order code: 49-5485
MPN: 42-00008

Despatched within 4 working days - 43 in stock
1+ £11.27
10+ £9.58
50+ £8.56
Price per unit Ex VAT
Socket Axial Connector 4 M8 Plug Black Gold plated Solder IP67 (when locked) +85°C -30°C

Trustpilot