Wieland 56.710.0055.0 fasis Feed-through DIN Block WKFN 10/35 57A Grey

Wieland 56.710.0055.0 fasis Feed-through DIN Block WKFN 10/35 57A Grey

MPN
56.710.0055.0
Brand
Wieland
Order Code
49-5099

Discontinued


Wieland's grey fasis feed-through DIN block WKFN 10/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 57A current rating, 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.2–10mm², along with solid/stranded wires with a cross section of 1.5–16mm².


  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 10 x 72 x 50mm (W x L x H)
  • 15mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.710.0055.0

No. of Ways 1
Termination Cage clamp
Body Style Vertical
Current Rating 57A
Wire Gauge 6AWG

Trustpilot