Wieland 56.706.5055.0 fasis Duo Feed-through DIN Block WKFN 6 D1/2/35 41A Grey

MPN
56.706.5055.0
Brand
Wieland
Order Code
49-5078

Discontinued


Wieland's grey fasis duo feed-through DIN block WKFN 6 D1/2/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 41A current rating, 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.2–6mm², along with solid/stranded wires with a cross section of 1.5–10mm².


  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 8 x 90 x 45mm (W x L x H)
  • 12mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 3 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.706.5055.0

No. of Ways 1
Termination Cage clamp
Body Style Vertical
Current Rating 41A
Wire Gauge 10AWG

Trustpilot