Blickle 574160 TPA 80/12G Polypropylene Wheel Rubber Tread - Wheel Ø 80mm

MPN
574160
Brand
Blickle
Order Code
49-4880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

This TPA 80/12G polypropylene wheel with rubber tread Ø 80mm from Blickle has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Dark grey tread colour
  • Ø 80mm wheel
  • 32mm T2 wheel width
  • 100kg load capacity
  • 0.091kg unit weight
  • Ø 12mm axle bore
  • 35mm hub length
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore bearing type
  • Manufacturer's part 574160
Type Wheel
Diameter 80mm
Load Capacity 100kg
Tread Material Rubber
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot