Blickle 574293 LKRXA-TPA 80G-FI S/Steel Light Duty Swivel Castor - Wheel Ø 80mm

MPN
574293
Brand
Blickle
EAN-13
2050001273826
Order Code
49-4879
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

This LKRXA-TPA 80G-FI light duty swivel castor and wheel from Blickle features a Ø 80mm wheel with a stainless steel light duty swivel castor and bolt hole fitting. This particular version is fitted with a ‘stop-fix' brake.

The bracket is made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • ‘Stop-fix' brake
  • Ø 80mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 100kg load capacity
  • 108mm height
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • 0.497kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore bearing type
  • Manufacturer's part 574293
Type Swivel castor
Diameter 80mm
Load Capacity 100kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot