Blickle 546598 TPA 101/12G Light Duty Polypropylene Wheel Rubber Tread Ø 100mm

Order Code:

49-4856

Brand: Blickle MPN: 546598 EAN-13: 4047526546595
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
124 in stock, despatched in 4 working days

This TPA 101/12G polypropylene wheel with rubber tread Ø 100mm from Blickle has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Dark grey tread colour
  • Ø 100mm wheel
  • 32mm T2 wheel width
  • 110kg load capacity
  • 0.13kg unit weight
  • Ø 12mm axle bore
  • 35mm hub length
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 546598
    Type Wheel
    Diameter 100mm
    Load Capacity 110kg
    Tread Material Rubber
    Width 32mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot