Wieland 96.032.0053.1 Male Gesis IP66 Sping Clamp Connector 6-10mm 3P Black

MPN
96.032.0053.1
Brand
Wieland
EAN-13
4015573848610
Order Code
49-4822
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.66
10+ £7.48
50+ £7.16
100+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wieland's 3-Pin Male Connector with Spring Clampis from the Gesis IP+ RST Series and provides error-free contact up to IP68, even in the most unfavourable environmental conditions.

This multi-purpose male inline plug is for wire types and sizes: rigid 0.5 to 2.5mm²; flexible 0.5 to 1.5mm². The contacts are silver-plated with brass material.


  • Black colour
  • Polyamide housing
  • With strain relief
  • 250V/20A
  • For cable diameters 6-10mm
  • 80.4 x 34.6 x 34.6mm (L x W x H)
  • Manufacturer's part 96.032.0053.1
    • Type Cable Plug
      Number of Contacts 3
      Gender Male
      Cable Diameter 6 to 10mm
      Contact Material Brass
      Contact Plating Silver
      Current Rating 20A
      IP Rating IP66
      Nominal Voltage 250V
      Termination Spring clamp

      To use this facility please Sign In.

      Sign In

      Reviews

      Be the first to submit a review

      Trustpilot