Wieland 3-Pin Female/Male Connectors with Spring Clamp

Wieland Brand: Wieland

Wieland's 3-Pin Female/Male Connectors with Spring Clamp are from the Gesis IP+ RST Series and provide error-free contact up to IP68, even in the most unfavourable environmental conditions.

These multi-purpose sockets and plugs are for wire types and sizes: rigid 0.5 to 2.5mm²; flexible 0.5 to 1.5mm². The contacts are silver-plated with brass material.

  • Black colour
  • Polyamide housing
  • 250V/20A
  • With or without strain relief
  • Description Image Product Buy Pricing (Ex VAT) Type Gender Cable Diameter For cable diameter Mounting Type Termination Number of Contacts Colour Contact Material Contact Plating Current Rating IP Rating Maximum Temperature Min. temperature Nominal Voltage Number of pins
    Wieland 96.031.0053.1 Female Gesis IP66 Sping Clamp Connector 6-10mm 3P Black
    Wieland 96.031.0053.1 Female Gesis IP66 Sping Clamp Connector 6-10mm 3P Black
    Standard range
    Order code: 49-4819
    MPN: 96.031.0053.1

    Despatched within 4 working days - 55 in stock
    1+ £8.15
    10+ £7.77
    50+ £7.39
    100+ £6.25
    Price per unit Ex VAT
    Cable Plug Female 6 to 10mm 6-10mm Spring clamp 3 Black Brass Silver 20A IP66 +100°C 40°C 250V 3
    Wieland 96.031.1053.1 Female Gesis IP66 Chassis Mount Connector 10-14mm 3P Black
    Wieland 96.031.1053.1 Female Gesis IP66 Chassis Mount Connector 10-14mm 3P Black
    Standard range
    Order code: 49-4824
    MPN: 96.031.1053.1

    Despatched within 4 working days - 53 in stock
    2+ £3.50
    10+ £3.42
    50+ £3.27
    100+ £3.25
    Price per unit Ex VAT
    Panel Mount Female Female 10 to 14mm Chassis 3 Black Brass Silver 20A IP66 +100°C 40°C 250V 3
    Wieland 96.032.0053.1 Male Gesis IP66 Sping Clamp Connector 6-10mm 3P Black
    Wieland 96.032.0053.1 Male Gesis IP66 Sping Clamp Connector 6-10mm 3P Black
    Extended range
    Order code: 49-4822
    MPN: 96.032.0053.1

    Available to back orderBack order, lead time 4 weeks
    1+ £8.11
    10+ £7.81
    50+ £7.45
    100+ £6.31
    Price per unit Ex VAT
    Cable Plug Male 6 to 10mm Spring clamp 3 Black Brass Silver 20A IP66 +100°C 40°C 250V 3
    Wieland 96.032.0153.1 Male Gesis IP66 Sping Clamp Connector 10-14mm 3P Black
    Wieland 96.032.0153.1 Male Gesis IP66 Sping Clamp Connector 10-14mm 3P Black
    Standard range
    Order code: 49-4823
    MPN: 96.032.0153.1

    Despatched within 4 working days - 75 in stock
    1+ £7.60
    10+ £7.35
    50+ £7.27
    100+ £6.45
    Price per unit Ex VAT
    Cable Plug Male 10 to 14mm Spring clamp 3 Black Brass Silver 20A IP66 +100°C 40°C 250V 3
    Wieland 96.032.1053.1 Male Gesis IP66 Chassis Mount Connector 10-14mm 3P Black
    Wieland 96.032.1053.1 Male Gesis IP66 Chassis Mount Connector 10-14mm 3P Black
    Standard range
    Order code: 49-4821
    MPN: 96.032.1053.1

    Despatched within 4 working days - 66 in stock
    1+ £4.89
    10+ £4.68
    50+ £4.49
    100+ £3.97
    Price per unit Ex VAT
    Panel Mount Male Male 10 to 14mm Chassis 3 Black Brass Silver 20A IP66 +100°C 40°C 250V 3

    Trustpilot