Wieland 96.032.1053.1 Male Gesis IP66 Chassis Mount Connector 10-14mm 3P Black

MPN
96.032.1053.1
Brand
Wieland
EAN-13
4015573848634
Order Code
49-4821
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.62
10+ £4.49
50+ £4.31
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wieland's 3-Pin Male Connector with Spring Clamp is from the Gesis IP+ RST Series and provides error-free contact up to IP68, even in the most unfavourable environmental conditions.

This multi-purpose male panel plug is for wire types and sizes: rigid 0.5 to 2.5mm²; flexible 0.5 to 1.5mm². The contacts are silver-plated with brass material.


  • Black colour
  • Polyamide housing
  • M25 thread
  • 250V/20A
  • 44.6 x 35 x 35mm (L x W x H)
  • Manufacturer's part 96.032.1053.1
    • Type Panel Mount Male
      Number of Contacts 3
      Gender Male
      Cable Diameter 10 to 14mm
      Contact Material Brass
      Contact Plating Silver
      Current Rating 20A
      IP Rating IP66
      Mounting Type Chassis
      Nominal Voltage 250V

      To use this facility please Sign In.

      Sign In

      Reviews

      Be the first to submit a review

      Trustpilot