Wieland 76.372.0729.0 revos MINI Housing Top Section

Order Code:

49-4794

Brand: Wieland MPN: 76.372.0729.0 EAN-13: 4015573688780
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This Wieland revos Mini housing top section is specially designed for use in particularly rough working conditions. It is intended mainly for machine and plant engineering applications, MSR technology, stage/lighting systems and the automotive industry.


  • Core diameter: 6.5 to 13.5mm
  • Protection type: IP54
  • Mating cycles: 500
  • Case material: Diecast aluminium
  • Colour: Grey
  • Clamp Ø: 6.5mm
  • Terminal Ø (max.): 13.5mm
  • Thread size: PG11
  • Cable gland: PG11
  • Type: Housing top section, locking
  • Wieland part No.: 76.372.0729.0
  • Wieland type: 99.728.6046.6

Housing is supplied without contact inserts.
Type Cable coupler
Cable entry PG11
Case Material Diecast aluminium
Core diameter 6.5 to 13.5mm
Housing Shape Top entry
Material Aluminium
Mating cycles 500

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot