Wieland Grey revos MINI Housing/Hood Connectors DIN Size 3

Wieland Brand: Wieland

This range of grey revos MINI connectors DIN size 3 from Wieland includes a housing base, housing top and cable hood - each fitted with a single locking lever and metal housing. Manufactured with IP54 protection and an operating temperature range of -40°C to 120°C.

  • UV resistant
  • 250V nominal voltage
  • Cast zinc housing material
  • Surface with powder coating
Description Image Product Buy Pricing (Ex VAT) Type Cable Entry Case Material Core diameter Mating cycles Colour Housing Shape IP Rating Material Maximum Temperature Min. temperature
Wieland 76.320.0729.0 revos MINI Housing base
Wieland 76.320.0729.0 revos MINI Housing base
Standard range
Order code: 49-4791
MPN: 76.320.0729.0

Despatched within 4 working days - 2 in stock
2+ £5.27
Price per unit Ex VAT
Chassis mount PG11 Grey Top entry IP54 Aluminium +120°C -40°C
Wieland 76.352.0736.0 revos MINI Housing Top Section M20
Wieland 76.352.0736.0 revos MINI Housing Top Section M20
Order code: 49-4792
MPN: 76.352.0736.0
1+ £6.05
10+ £5.80
50+ £5.39
Price per unit Ex VAT
Cable coupler M20 Grey Top entry IP54 Aluminium +120°C -40°C
Wieland 76.372.0736.0 revos MINI Cable to Cable Hood
Wieland 76.372.0736.0 revos MINI Cable to Cable Hood
Extended range
Order code: 49-4793
MPN: 76.372.0736.0

Available to back order
1+ £11.31
Price per unit Ex VAT
Cable coupler M20 Grey Top entry IP54 Aluminium +120°C -40°C
Wieland 76.372.0729.0 revos MINI Housing Top Section
Wieland 76.372.0729.0 revos MINI Housing Top Section
Order code: 49-4794
MPN: 76.372.0729.0
1+ £5.96
Price per unit Ex VAT
Cable coupler PG11 Diecast aluminium 6.5 to 13.5mm 500 Grey Top entry IP54 Aluminium +120°C -40°C

Trustpilot