Easter Opening Hours and Delivery Dates here

Wieland 93.742.0558.0 2 Pin Male Compact Connector with Strain Relief White

Order Code:

49-4785

Brand: Wieland MPN: 93.742.0558.0

Discontinued


This white ST17-2 plug with strain relief from Wieland is a 2-pin male connector which has been designed for general wiring distribution and is suitable for secure installation of lighting systems or light fittings where space is limited. Equipped with a screw terminal and supplied fully assembled (without locking). Live parts are protected against accidental contact when connected or unconnected.


  • White colour
  • Cable mounting type
  • Brass (tin plated) contacts
  • Polyamide 6.6
  • 380V voltage rating
  • 2.5mm² wire area size
  • 16A current rating
  • 100° operating temperature
  • Manufacturer's part 93.742.0558.0
Type Compact connector with strain relief
Connection Pin male
Number of Pins 2
Number of Rows 1
Orientation Straight

You may also like


Trustpilot