Wieland 93.731.4553.0 5 Pin Female Compact Connector with Strain Relief Black

Order Code:

49-4782

Brand: Wieland MPN: 93.731.4553.0 EAN-13: 2050000252624
Qty Unit Price (Ex VAT)
1+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

This black ST18-5 socket connector with strain relief from Wieland is a 5-pin female connector which has been designed for general wiring distribution where space is limited. Equipped with a strain relief clamp for round cable, plus L1, N, earth conductors.


  • Black colour
  • Screw connection
  • IP20 protection
  • 250/400V nominal voltage
  • 1.5mm² nominal cross-section
  • 16A current rating
  • 100° operating temperature
  • 25 x 48 x 78mm (H x W x L)
  • 9-11.5mm core diameter
  • Polyamide 6.6 housing
  • Manufacturer's part 93.731.4553.0
Type Compact connector with strain relief
Connection Pin male
Number of Pins 5
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot