Wieland Black/White ST17/ST18 Connectors with Strain Relief

Wieland Brand: Wieland

These Black/White ST17/ST18 Connectors with Strain Relief from Wieland are a range of plugs and sockets which have been designed for general wiring distribution and is suitable for secure installation of lighting systems or light fittings where space is limited.

Equipped with a screw terminal and supplied fully assembled. Live parts are protected against accidental contact when connected or unconnected.

  • Range includes plug or socket versions
  • Black and white colours available
  • Cable mounting
  • Polyamide 6.6 housing
  • 16A current rating
  • 100° operating temperature
Description Image Product Buy Pricing (Ex VAT) Gender Colour Connection Number of pins Number of Rows Pin Diameter Type Current Rating Contact Termination Wire Gauge AWG IP Rating Orientation
Wieland 93.732.3350.0 3 Pin Male Compact Connector with Strain Relief White
Wieland 93.732.3350.0 3 Pin Male Compact Connector with Strain Relief White
Standard range
Order code: 49-4780
MPN: 93.732.3350.0

Despatched same day - 3 in stockFurther 189 despatched in 4 working days
1+ £3.69
Price per unit Ex VAT
Plug White Pin male 3 1 2.5mm Compact connector with strain relief 16A Screw 14 IP20 Straight
Wieland 93.731.3250.0 3 Pin Female Compact Connector with Strain Relief White
Wieland 93.731.3250.0 3 Pin Female Compact Connector with Strain Relief White
Standard range
Order code: 49-4781
MPN: 93.731.3250.0

Despatched same day - 180 in stockFurther 211 despatched in 4 working days
1+ £4.95
10+ £4.68
50+ £4.47
100+ £2.19
Price per unit Ex VAT
Socket White Pin female 3 1 Compact connector with strain relief 16A Screw 14 IP20 Straight
Wieland 93.731.4553.0 5 Pin Female Compact Connector with Strain Relief Black
Wieland 93.731.4553.0 5 Pin Female Compact Connector with Strain Relief Black
Standard range
Order code: 49-4782
MPN: 93.731.4553.0

Despatched within 4 working days - 57 in stock
1+ £5.49
10+ £5.06
100+ £4.77
Price per unit Ex VAT
Socket Black Pin male 5 Compact connector with strain relief 16A Screw 14 IP20 Straight

Trustpilot