This white ST18-3 socket connector with strain relief from Wieland is a 3-pin female connector which has been designed for general wiring distribution where space is limited. Equipped with a strain relief clamp for round cable, plus L1, N, earth conductors.
- White colour
- Cable mounting type
- Screw connection
- IP20 protection
- 250V nominal voltage
- 1.5mm² nominal cross-section
- 16A current rating
- 100° operating temperature
- 21 x 28 x 53mm (H x W x L)
- 6.5-8.3mm core diameter
- Polyamide 6.6 housing
- Manufacturer's part 93.731.3250.0
| Type |
Compact connector with strain relief |
| Colour |
White |
| Connection |
Pin female |
| IP Rating |
IP20 |
| Number of pins |
3 |
| Number of Rows |
1 |
| Orientation |
Straight |
To use this facility please Sign In.
Sign In