Wieland 93.732.3350.0 3 Pin Male Compact Connector with Strain Relief White

MPN
93.732.3350.0
Brand
Wieland
Order Code
49-4780
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.66
10+ £3.48
50+ £3.32
100+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockFurther 393 despatched in 4 working days

This white ST18-3 plug with strain relief from Wieland is a 3-pin male connector which has been designed for general wiring distribution and is suitable for secure installation of lighting systems or light fittings where space is limited. Equipped with a screw terminal and supplied fully assembled. Live parts are protected against accidental contact when connected or unconnected.


  • White colour
  • Cable mounting
  • Brass (tin plated) contacts
  • Polyamide 6.6 housing
  • 380V voltage rating
  • 2.5mm² wire area size
  • 16A current rating
  • 100° operating temperature
  • Manufacturer's part 93.732.3350.0
Type Compact connector with strain relief
Colour White
Connection Pin male
IP Rating IP20
Number of pins 3
Number of Rows 1
Orientation Straight
Pin Diameter 2.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 49-4780

Q. Hi Is the Male the plug and the Female the socket? Just trying to understand which of the two carries the live feed. Could you please explain.

A. Hi E Nightingale, thank you for your question. The female part is the live side - 49-4781.

Question by: Product code: 49-4780

Q. What's are the dimensions?

A. Hi Mike, thank you for your question. Dimensions are as follows: width 28mm, height 21mm, length 53mm.

Reviews

Be the first to submit a review

Trustpilot