Finder 36.11.9.009.4011 PCB Mount Relay 10A 9VDC SPDT-CO

Order Code:

49-4255

Brand: Finder MPN: 36.11.9.009.4011 EAN-13: 8012823187914
Qty Unit Price (Ex VAT)
1+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayAdditional quantity lead time 10 weeks

This is a Finder 36.11 series miniature pcb mount 1 CO (SPDT) relay which is rated to carry 10A at 250V AC. The 'sugar cube' packaging measures only 19 x 15.5mm and this is a cadmium free design using silver-tin contacts.


  • Contact arrangement 1 CO (SPDT)
  • Contact current 10A
  • Contact voltage 250V AC
  • Coil voltage 9V DC
  • Coil power 350mW
  • Operating temperature -45 to +85°C
  • Finder 36.11 series
Coil Voltage 9V
Contact Configuration SPDT-CO
Switching Current 2500VA
Length 21.5mm
Width 15.5mm
Height 17mm
Coil Resistance 72Ω
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Type PCB Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot