Finder 50.12.9.024.1000 PCB Mount Relay 24VDC 8A DPDT AgNi

MPN
50.12.9.024.1000
Brand
Finder
EAN-13
8012823317458
Order Code
49-3977
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.81
20+ £10.72
100+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 374 in stock

These Finder 50.12 DPDT-CO relays have forcibly guided contacts according to EN 50205: 2002 Type B. To use them in this way select one contact set to be normally open (NO) and the other contact set to be normally closed (NC). In the event of the NC contacts welding shut the NO contact will not be able to close.


  • Air/creeping distance 8mm
  • Dielectric strength 1500V between open contacts
  • Electrical lifespan 100,000 Switching cycles
  • Contact material AgNi
  • Contact type 2 CO, DPDT
  • Contact current 8A
  • Contact voltage 250VAC
  • Coil current 29.3mA
  • Coil voltage 24VDC
  • Coil resistance 820Ω
  • Operating temperature -40 to +70°C
  • Relay protection type RT II
  • Approved by cRUus, VDE, IMQ, CSA
  • Mftrs. part no. 50.12.9.024.1000
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 15A
Coil Current 29.3mA
Coil Resistance 820Ω
Depth 25mm
Evaluation inputs 2-channel
Height 25mm
Length 29.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Model Other
Mounting Type PCB
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 2
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Operating Temperature -40 to +70°C
Performance level according to EN ISO 13849-1 N/A
Rated control supply voltage DC 24 - 24
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting false
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 12.4mm
With approval according to UL true
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps false
With feedback circuit N/A
With muting function N/A
With start input N/A

Reviews

Be the first to submit a review

Trustpilot