Finder 70.31.8.400.2022 Line Monitoring Relay Three Phase (380...415V)

MPN
70.31.8.400.2022
Brand
Finder
EAN-13
8012823372204
Order Code
49-3632
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 70.31.8.400.2022 is a Line Monitoring Relay rated at 380 to 415VAC. The Relay is from the Finder 70 series and is for 35mm DIN rail mounting. This Electronic Voltage Monitoring Relay has screw terminals, and is ideal for three-phase applications. The multifunctional relay, provides the flexibility of monitoring Undervoltage, Overvoltage, Window Mode, Phase rotation, Phase loss, Asymmetry and Neutral loss.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Contacts: 1 CO (SPDT)
  • Voltage: 220 to 240V AC
  • Switching voltage: 250V/AC/Max 400V AC
  • Rated power 10A
  • Protection type: IP20
  • Dielectric strength: (Supply/contacts) 4kV, (open contacts) 1000V AC
  • Contact material: AgNi
  • Temperature range: -20°C to +50°C
  • Switch-on delay: 1 seconds
  • Switch-off delay: 0.5 to 60 seconds
  • Manufacturer's part: Finder 70.31.8.400.2022
Type 3-phase monitoring
Contact Configuration 1CO
Contacts 1 CO (SPDT)
Contains function DC overvoltage false
Contains function DC-under voltage false
Contains function DC-voltage hysteresis false
Depth 56.5mm
Dimensions 88.8 x 35 x 60.8mm
Height 84mm
IP Rating IP20
Max. permitted delay-on energization time 1s
Max. permitted off-delay time 60s
Maximum Temperature +50°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time 0.5s
Min. temperature -20°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (AC) 250 to 400V
Operating Voltage (DC) 24V
Output Current 6/10A
Rated control supply voltage AC 50 Hz 400 - 400
Rated control supply voltage AC 60 Hz 400 - 400
Response value voltage 300 - 480V
Single-phase hysteresis possible false
Single-phase overvoltage possible false
Single-phase under voltage possible false
Temperature Range -20 to +50°C
Three-phase hysteresis possible true
Three-phase overvoltage possible true
Three-phase under voltage possible true
Type of electric connection Screw connection
Type of voltage measuring range AC
Voltage 220 to 240V AC
Voltage measuring range 1 300 - 400V
Voltage measuring range 2 380 - 480V
Voltage type for actuating AC
Width 35mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot