Rothenberger 7.2980E Spiral Cleaning Brush (Ø x L) 6.7mm x 1.5m

MPN
7.2980E
Brand
Rothenberger
EAN-13
4004625729809
Order Code
49-3405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This highly flexible cleaning spiral brush from Rothenberger is made from sprung steel with a plastic coating and is ideal for cleaning and unblocking pipes with a diameter of 50mm or more. The plastic sheath both protects the pipe and enhances the lifespan of the spiral coil.


  • Length 1.5m
  • Diameter 6.7mm
  • Manufacturer's part 7.2980E
Type Spiral cleaning brush
Pipe Diameter 6.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot