Finder 12.11.8.230.0000 16A Mechanical Daily Time Switch SPST-NO 250VAC

MPN
12.11.8.230.0000
Brand
Finder
EAN-13
8012823295794
Order Code
49-2983
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.62
5+ £41.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/08/2026

The Daily Time Switch (Finder 12.11.8.230.0000) is rated at 230VAC, 16A. This 1 NO (SPST-NO) is 17.6mm wide. The timeswitch has a quartz-controlled motor drive. This is for mounting on 35mm DIN rail. Approvals: CE, GOST. Applications: Ideal for in-house distribution cabinets.


  • Mechanical daily time switch
  • 1 NO (SPST-NO)
  • 35mm rail (EN 60715) mount
  • 15 minute minimum interval
  • Contact load capacity: (at 230V): Glow lamps 2000W, compensated fluorescent lamps 750W, uncompensated fluorescent lamps 1000W, halogen lamps 2000W
  • Dimensions: 90(L) x 17,6(W)mm
  • Operating voltage: 230V AC
  • Product Specifications: Shortest switching interval: 15 minutes
  • Power reserve 70 hours
  • Protection type: IP20
  • Specification: Daytime program
  • Switching capacity: (AC1) 16 A/250V AC
  • Switching current: 16A
  • Switching voltage: 250V AC
  • Manufacturer's part: Finder 12/11/08.230.0000
Type DIN rail mount timer
24 h program true
60 min program false
Accuracy per day 1.5s
Annual program false
Automatic switching summer/winter time false
Autonomy in hours 100
Autonomy in years N/A
Contact Type Normally open contact
Degree of protection (IP) IP20
Depth 58mm
Dimensions 90(L) x 17,6(W)mm
Frequency supply voltage 50 - 60Hz
Height 90mm
IP Rating IP20
Mains synchronous false
Max. switching power LED N/A
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Operating Voltage 250V
Outputs Relay
Potential free switch contact true
Power reserve 70 hours
Power reserve 70 hours
Program shift divide 1 96min
Program shift divide 2 N/A
Quartz controlled false
Shortest switching time channel 1 15min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 230 - 230V
Switching preselection N/A
Voltage type (supply voltage) AC
Weekly program false
Width 17.5mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot