Finder 11.91.8.230.0000 Twilight Switch for 35mm DIN Rail 1 COC

Order Code:

49-2931

Brand: Finder MPN: 11.91.8.230.0000 EAN-13: 8012823347431
Qty Was Unit Price (Ex VAT)
1+ £95.17 £93.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

This Light Dependent Relay (Twilight Switch) is from the Finder 11 Series, and is used for the automatic control of lighting according to the ambient light level. The relay is for 35mm DIN Rail mounting, with an input voltage rating of 230V AC 50-60Hz and 16A output (+ auxiliary output for Power Module). The settings with LCD status indication, include Daily time switch function that is programmable to inhibit main output (for energy saving) and Auxiliary output which is directly driven by the photosensor. The relay has an Italian patent ‘Light feedback compensation' principle.

There is an internal battery for set-up/programming without supply and for time/program back-up in case of power failure (5 years), a sensitivity adjustment from 2 to 150 lux.


  • Ambient temperature: -20°C to +50°C
  • Contact material: AgSnO²
  • Contact type: 1 change-over contact/1 output for controlling the power module 19.91.9.012.4000 (order code 49-3932)
  • Operating voltage: 230V/50-60Hz
  • Protection type: Dimmer switch: IP20/ Light sensor: IP54
  • Sensitivity: 2 to 150 lux
  • Switch-on current: (< 5ms) Max 120A
  • Switching current: (AC1, 230V AC) 16A
  • Manufacturer's part: Finder 11.91.8.230.0000
Mounting DIN rail
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contacts 1 change-over contact
Depth 56.5mm
Diameter N/A
Engaging brightness 1 - 150lx
Halogen free true
Height 84mm
IFTTT support available false
Material Plastic
Material quality Thermoplastic
Max. switching current (resistive load) 16A
Max. switching power 4000W
Max. switching power LED 400W
Min. depth of built-in installation box N/A
Mounting method Other
Nominal Voltage 230V
Operating Temperature -20 - 50°C
RAL-number (similar) 7035
Sensitivity 2 to 150 lux
Suitable for C-load true
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Untreated
Switching-off brightness 1 - 150lx
Switching-on delay 25s
Switch-off delay 50s
Swivelling false
Transparent false
Type Twilight switch
Type of sensor Separate light sensor
Width 35mm
With automatic night switch-off true
With DALI interface false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot