Finder 11.42.8.230.0000 Twilight Switch for 35mm DIN Rail 1 COC 1 NOC

MPN
11.42.8.230.0000
Brand
Finder
EAN-13
8012823347813
Order Code
49-2930
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £92.49 £91.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

This Light Dependent Relay (Twilight Switch) is from the Finder 11 Series, and is used for the automatic control of lighting according to the ambient light level. The relay is for 35mm DIN Rail mounting, with an input voltage rating of 230V AC 50-60Hz and 12A output. It has two independent outputs with individual lux setting.

The selector has 4 positions. They are Standard range (threshold setting 1 to 80 lux), High range (threshold setting 20 to 1000 lux)
Continuous light (helpful during installation and initial testing and for maintenance purposes) and Light off (useful for vacations). For the first 6 working cycles (in total for channels 1 and 2) the delay time (On and Off) is reduced to zero in order to aid installation LED status indication


  • Ambient temperature: -20°C to +50°C
  • Contact material: AgSnO²
  • Contact type: 1 changeover contact, 1 normally open contact
  • Operating voltage: 230V/50-60Hz
  • Protection type: Dimmer switch: IP20/ Light sensor: IP54
  • Sensitivity: 1 to 80/20 to 1000 lux
  • Switch-on current: (< (5ms) Max 120A
  • Switching current: (AC1, 230V AC) 12A
  • Manufacturer's part: Finder11.42.8.230.0000
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contacts Other
Depth 56.5mm
Diameter N/A
Engaging brightness 1 - 80lx
Halogen free true
Height 84mm
IFTTT support available false
Material Plastic
Material quality Thermoplastic
Max. switching current (resistive load) 12A
Max. switching power 3000W
Max. switching power LED 400W
Min. depth of built-in installation box N/A
Mounting method Other
Nominal Voltage 230V
Operating Temperature -20 - 50°C
RAL-number (similar) 7035
Suitable for C-load true
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Untreated
Switching-off brightness 1 - 80lx
Switching-on delay 15s
Switch-off delay 30s
Switch-on current (< (5ms) Max 120A
Swivelling false
Transparent false
Type of sensor Separate light sensor
Width 35mm
With automatic night switch-off false
With DALI interface false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot