Vishay 2222 021 27102 1000µF ±20% 40V Axial Electrolytic Capacitor

MPN
2222 021 27102
Brand
Vishay
Order Code
49-2160
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.87
50+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

A 1000µF 40V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 12.5 x 30mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 1000µF
Tolerance 20%
Voltage 40V
Dimensions Ø12.5 x 30mm
Operating Temperature -40 to +85°C
Material Aluminium
Maximum Temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot