Vishay 2222 021 37221 220µF ±20% 40V Axial Electrolytic Capacitor

MPN
2222 021 37221
Brand
Vishay
Order Code
49-2158
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.18
50+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
248 in stock, despatched in 4 working days

A 220µF 40V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 10 x 18mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 220µF
Tolerance 20%
Voltage 40V
Dimensions Ø10 x 18mm
Operating Temperature -40 to +85°C
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot