A 1000µF 25V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.
- Case size 12.5 x 30mm
- Tolerance 20%
- Charge and discharge proof
- Non-solid electrolyte
- Temperature range –40°C to +85°C
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
| Type |
Axial |
| Capacitance |
1000µF |
| Tolerance |
20% |
| Voltage |
25V |
| Dimensions |
Ø12.5 x 30mm |
| Operating Temperature |
-40 to +85°C |
| Material |
Aluminium |
| Maximum Temperature |
+85°C |