LAPP 70002705 ÖLFLEX 412P Polyurethane Spiral Cable 7x1.5mm Grey 1.5m

Image Representative of Range

LAPP 70002705 ÖLFLEX 412P Polyurethane Spiral Cable 7x1.5mm Grey 1.5m

MPN
70002705
Brand
LAPP
EAN-13
4044773299465
Order Code
49-1719
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £66.45 £48.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Cable type: 412P
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Cross-section: 7 x 1.5mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 500/1500mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved:+5°C to +50°C
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 1.5m
  • Manufacturer's part: 70002705, ÖLFLEX 412P
    Colour Grey
    Number of Cores 7
    AWG Not Specified
    Conductor Stranding Finely stranded
    Insulation Material Polyurethane (PU) (PUR)
    Length 1.5m
    Cross-section 7 x 1.5mm2
    Sold by Metre No
    Temperature Range Moved:+5°C to +50°C
    Type Spiral cable

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot