LAPP 73220225 UNITRONIC LiYD11Y Spiral Data Cable 7x0.14mm 0.4m Length

Image Representative of Range

LAPP 73220225 UNITRONIC LiYD11Y Spiral Data Cable 7x0.14mm 0.4m Length

Order Code:

49-1693

Brand: LAPP MPN: 73220225 EAN-13: 2050000204555
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This LAPP Unitronic Spiral cable has an outer PUR sheath and overall shielding for exact impulse transmission. The overall screening prevents high frequency interference and guarantees accurate signal transmission. This spiral cable from UNITRONIC LiYD11Y is used wherever shielded cables with the smallest dimensions are required, e.g., in measurement and automatic control systems. The ratio of expansion is 4:1, i.e. a spiral cable with a closed length of 500 mm can be pulled out to four times its length, to 2000mm. The drawn ends are each straight cut and 200mm (end 1) or 600 mm (end 2) long respectively. UV resistant.

The cable has been manufactured from bare copper wires with a PVC-based core insulation. A screening of wrapped braided copper wire is used with an outer sheath of PUR compound.


  • Abrasion and cut-proof
  • Colour: Black
  • Colour-coded: Yes
  • Core layout: Extra-finely strands according to VDE 0295, class 6
  • Cross-section: 7 x 0.14mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Outside diameter: 21mm
  • Peak operating voltage: (not for heavy current applications) 250V
  • Shielded: Yes
  • Sold per metre: No
  • Spiral length (min./max.): 100/400mm
  • Temperature range: When fixed : -5°C to +50°C
  • Type: UNITRONIC® SPIRAL DATA
  • UV resistant: Yes
  • Wire ID code: DIN 47100
  • Supplied in lengths of 0.4m
  • Manufacturer's part: LAPP 73220225
Colour Black
Number of Cores 7
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyurethane (PU) (PUR)
Length 0.4m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot