LAPP 4521003 H07V-K Single Core Cable 13mm Green/Yellow (1 metre)

LAPP 4521003 H07V-K Single Core Cable 13mm Green/Yellow (1 metre)

MPN
4521003
Brand
LAPP
Order Code
49-1638

Discontinued


This LAPP single core cable is from the H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Nominal voltage 450/750V
  • Outside diameter 13mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 50mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Product Specifications: Finely-stranded copper wire
  • Flexible
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: According to VDE 0298 Part 4.
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in lengths of 1m
  • Supplied in green/yellow
  • Manufacturer's part:: 4521003 H07V-K 50.0

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot