LAPP 4521023 H07V-K Single Core Cable 13mm Blue

LAPP 4521023 H07V-K Single Core Cable 13mm Blue

MPN
4521023
Brand
LAPP
Order Code
49-1637

Discontinued


This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Nominal voltage 450/750V
  • Outside diameter 13.9mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 50mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in blue
  • Manufacturer's part 4521023

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot